Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    AVD320N-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AVD320NUR
AVD320NUR
VIEW PRODUCT
Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VD