Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW29902D-R-12V
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
Backshell/Clamp 180° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel
LOCKING CONN, 50A 3PH 250V, 3P4W
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Feed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection met...