Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ABW410-G by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: ABW410G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    ABW410-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Mushroom Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    40 x 40 x 91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 7/23/24
ADD TO CART
Qty
Unit Price
1
€21.892
10
€19.469
25
€18.876
50
€18.304
100
€17.264
250
€16.796
500 +
€16.536
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5