Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LA3K-3C2VB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Solder
  • Bezel Style:
    Rectangular
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LB3K-3T2VB
LB3K-3T2VB
VIEW PRODUCT
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount