Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Toggle ON OFF SPST Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads Bulk
Search Keywords: 774011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    774011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    CN
  • Pole Throw Configuration:
    SPST14110
  • Switch Configuration:
    ON OFF14118
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    N/A
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Screw14119
  • Operating Temperature:
    0 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order:
5
2 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
5
$13.68
25
$12.36
50
$11.79
100
$11.27
250
$10.79
500
$10.49
1,000 +
$10.33
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5