Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CRO20BLK by Hubbell
Image is representational - see mfr. specs
Hubbell

CRO20BLK

Hubbell

Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 6 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords: CRO20BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    CRO20BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DUP RCPT, COMM GRD, 20A 125V, 5-20R, BK
In Stock:
2
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5