Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

YZ-2RDS5551-A22

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, No Terminal Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: YZ2RDS5551A22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    YZ-2RDS5551-A22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.06 mm
  • Operating Force:
    5.28 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 39.12 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$24.261
10
$21.309
25
$19.597
50
$18.984
100
$17.864
250
$17.105
500 +
$15.350
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5