Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

SCN-1519SC

Honeywell

Proximity Sensor Ultrasonic PNP 30cm 10V to 30V 2-Pin

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Proximity Sensor Ultrasonic PNP 30cm 10V to 30V 2-Pin
Search Keywords: SCN1519SC
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    SCN-1519SC
  • Alias/AKA:
    946-A4V-2D-001-400E
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Ultrasonic
  • Sensing Distance:
    300 mm
  • Mounting:
    Screw
  • Output Type:
    PNP
  • Dimension:
    41.54 x 36 x 94 mm
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    N/A
  • This product is discontinued, but still in stock.

Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 18
Ships today, if you order in