Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
GKBA3LX by Honeywell
Image is representational - see mfr. specs
Honeywell

GKBA3LX

Honeywell

Switch Safety Interlock N.O./N.C. SPST/SPST 6A 600VAC 250VDC Conduit Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPST/SPST 6A 600VAC 250VDC Conduit Screw Mount Automotive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKBA3LX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    SPST/SPST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$125.87
5
$116.10
10
$110.74
25
$95.75
50
$91.68
100
$87.23
250 +
$82.59
Click for Quote
Log in to unlock special pricing