Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZV6-2RN34

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 10.84N Linear Conduit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 1.5A 240VAC 250VDC 10.84N Linear Conduit
Search Keywords: BZV62RN34
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZV6-2RN34
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    10.84 N
  • Dimension:
    77.22 x 53.98 x 71.07 mm
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
53 Weeks can ship 7/28/25
Backorder
Qty
Unit Price
3
$217.47
5
$160.59
8
$119.19
10 +
$116.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5