Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ASDXAVX030PG7A5 by Honeywell
Image is representational - see mfr. specs
Honeywell

ASDXAVX030PG7A5

Honeywell

Pressure Sensor 0psi to 30psi Gage 8-Pin DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
Search Keywords: ASDXAVX030PG7A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXAVX030PG7A5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    16.81 x 14.02 x 13.94 mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€47.031
5
€41.005
10
€40.389
25
€36.258
50
€33.971
100
€33.461
250 +
€24.308
Click for Quote
Log in to unlock special pricing