Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2450R84680004

Honeywell

Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Search Keywords: 2450R84680004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2450R84680004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • ECCN:
    EAR99
  • Close Temperature (Celsius):
    115.6 °C
  • Close Temperature (Fahrenheit):
    240 °F
  • Maximum Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    0°C to 150 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    132.2 °C
  • Open Temperature (Fahrenheit):
    270 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
16 Weeks can ship 11/12/24
Backorder
Qty
Unit Price
25
$37.31
50
$22.96
75
$18.18
100 +
$17.81
Click for Quote
Log in to unlock special pricing