Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Air Conditioner 3500BTU 460V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Air Conditioner 3500BTU 460V
Search Keywords: DTT6201B460LG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    DTT6201B460LG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398033626
  • Family:
    DTT
  • Maximum Input Voltage:
    460 V
  • Maximum Running Current:
    2.5 A
  • Operating Temperature:
    15 to 55 °C
  • Typical Cooling Capacity:
    3500 BTU/h
  • Number Of Phases:
    1
  • Packaging:
    N/A
  • Input Frequency:
    50,60 Hz
  • Refrigerant Type:
    R134a
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1
€3,921.426
3
€3,815.800
5 +
€3,758.563
Click for Quote
Log in to unlock special pricing