Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

choke - D.C. reactor/filter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
choke - D.C. reactor/filter
Search Keywords: 195A200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    195A200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398020804
  • COO:
    CA
  • ECCN:
    EAR99
  • Inductance:
    300 uH
  • Type:
    High Current Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    15 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    1.2(Typ) mOhm
  • Maximum DC Current:
    200 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
3   can ship 8/30/24
Manufacturer Stock:
11 can ship
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
$514.39
3
$506.68
5
$499.08
10 +
$486.00
Click for Quote
Log in to unlock special pricing