Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D.C. filter choke/open bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D.C. filter choke/open bracket
Search Keywords: 159ZE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    159ZE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398020570
  • COO:
    CA
  • ECCN:
    EAR99
  • Inductance:
    28 mH
  • Type:
    Filter Choke
  • Impedance:
    N/A
  • Lead Pitch:
    90.42 mm
  • Tolerance:
    15 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    430 mOhm
  • Maximum DC Current:
    3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
209 can ship
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€42.704
5
€37.966
10
€37.399
25
€35.700
50
€33.681
100
€33.176
250 +
€32.301
Click for Quote
Log in to unlock special pricing