Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D.C. filter choke/open bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D.C. filter choke/open bracket
Search Keywords: 159R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    159R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CA
  • ECCN:
    EAR99
  • Inductance:
    6000000 uH
  • Type:
    Filter Choke
  • Impedance:
    N/A
  • Lead Pitch:
    90.42 mm
  • Tolerance:
    15 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    150(Typ) Ohm
  • Maximum DC Current:
    0.2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
181 can ship
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€28.263
10
€25.132
25
€24.360
50
€23.288
100
€22.289
250
€21.682
500 +
€21.352
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5