Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

r.f. choke

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
r.f. choke
Search Keywords: 1532B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1532B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398029350
  • COO:
    CA
  • ECCN:
    EAR99
  • Inductance:
    15 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    0.17 Ohm
  • Maximum DC Current:
    1 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
5,130 can ship
Minimum Order:
25
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
25
$1.56
250
$1.28
500
$1.23
1,000
$1.18
2,500
$1.15
5,000
$1.10
7,500
$1.09
10,000 +
$1.07
Click for Quote
Log in to unlock special pricing