Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RA30421051

Hamlin

Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Search Keywords: RA30421051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hamlin
  • Part No:
    RA30421051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    1.5 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    5 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$29.94
10
$17.01
25
$8.35
50 +
$7.68
Click for Quote
Log in to unlock special pricing