Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
801-010-02M16-55SA by Glenair
Image is representational - see mfr. specs
Glenair

801-010-02M16-55SA

Glenair

Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Glenair
  • Part No:
    801-010-02M16-55SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Shell Size / Insert Arrangement:
    16-55
  • Number of Contacts:
    55
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
5 Weeks can ship 8/6/24
ADD TO CART
Qty
Unit Price
1
€576.857
3
€554.674
7
€533.343
20 +
€512.834
Click for Quote
Log in to unlock special pricing