Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

440HS069N1102-4

Glenair

Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Glenair
  • Part No:
    440HS069N1102-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Shell Size:
    11
  • Angular Function:
    180 °
  • Coupling:
    Rotatable
  • Body Material:
    Aluminum
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    6.4 mm
  • Operating Temperature:
    -65 to 175 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
$121.59
5
$106.97
10
$101.61
25 +
$96.53
Click for Quote
Log in to unlock special pricing