Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SA7.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SA7.0
  • Maximum Reverse Leakage Current:
    150 uA
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    37.6 A
  • Maximum Clamping Voltage:
    13.3 V
  • Dimension:
    7.6(Max) x 3.6(Max) mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 757
Ships today, if you order in
9 Weeks can ship 1/2/25