Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Nuts Hex Hex 6.35mm 2.39mm Nickel 4-40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 6.35mm 2.39mm Nickel 4-40
Search Keywords: KF557
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    KF-557
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160000
  • COO:
    US
  • ECCN:
    EAR99
  • Thread Size:
    4-40
  • Finish:
    Nickel
  • Width Across Flats:
    6.35 mm
  • Body Thickness:
    2.39 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
450
Order Increment:
25
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
450
$0.0570
500
$0.0436
1,000
$0.0410
5,000 +
$0.0390
Click for Quote
Log in to unlock special pricing