Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Vinyl Grommet - Black - For 1/4" mounting hole, 1/16" panel thickness - 1/8" ID - 11/32" OD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Vinyl Grommet - Black - For 1/4" mounting hole, 1/16" panel thickness - 1/8" ID - 11/32" OD
Search Keywords: G401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    G-401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016930000
  • COO:
    US
  • Color:
    Black
  • Length Under Flange:
    N/R
  • Dimension:
    4.77 mm
  • Inside Diameter:
    3.175 mm
  • Durometer:
    N/A
  • Body Thickness:
    1.5875 mm
  • Family:
    G
  • Material:
    Vinyl
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
370
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
370
$0.068
500
$0.065
1,000
$0.061
2,500 +
$0.058
Click for Quote
Log in to unlock special pricing