Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Circular DIN M 8 POS ST Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular DIN M 8 POS ST Cable Mount 1 Port
Search Keywords: 451152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    45-1152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    Circular DIN
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    8
  • Contact Gender:
    M
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
20
Available in less than min:
9
ADD TO CART
Qty
Unit Price
1
€1.223
20
€1.111
25
€1.056
50
€1.004
100
€0.926
250 +
€0.860
Click for Quote
Log in to unlock special pricing