Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
35-448-BU by Gc Electronics
Image is representational - see mfr. specs
Gc Electronics

Switch Push Button ON OFF SPST Plunger 6A 250VAC Solder Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPST Plunger 6A 250VAC Solder Panel Mount Bulk
Search Keywords: 35448BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    35-448-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    25.01 x 47.49 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
10
$4.456
20
$4.233
40
$4.022
80
$3.821
100
$3.244
250 +
$3.077
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
13
Minimum Order:
5