Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
32-1010-BU by Gc Electronics
Image is representational - see mfr. specs
Gc Electronics

32-1010-BU

GC Electronics

Conn HDMI Adapter F ST Wall Mount 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn HDMI Adapter F ST Wall Mount 1 Port Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    32-1010-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    HDMI Adapter
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Wall Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    N/A
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Order Increment:
10
3 Weeks can ship 8/9/24
ADD TO CART
Qty
Unit Price
1
€14.164
10
€12.876
20
€12.232
40
€11.620
80
€11.040
100 +
€8.900
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2
Minimum Order:
10