Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14-426-1H82

GC Electronics

Hook-up Wire 1Conductors 26AWG 304.8m 0.99mm Tinned Copper Brown 300V 4A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 26AWG 304.8m 0.99mm Tinned Copper Brown 300V 4A Spool
Search Keywords: 144261H82
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    14-426-1H82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    26 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1
$94.725
5
$58.292
10
$53.366
25
$50.520
50
$49.208
100 +
$47.962
Click for Quote
Log in to unlock special pricing