Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
14-420-1O15 by Gc Electronics
Image is representational - see mfr. specs
Gc Electronics

14-420-1O15

GC Electronics

Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Violet 300V 10A Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Violet 300V 10A Spool
Search Keywords: 144201O15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    14-420-1O15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    20 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$18.11
10
$13.14
25 +
$6.57
Click for Quote
Log in to unlock special pricing