Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 5A SPST-NO (( 20mm 9.8mm 12.8mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 5A SPST-NO (( 20mm 9.8mm 12.8mm)) Through Hole
Search Keywords: JY18HK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    JY-18H-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 90 °C
  • Coil Resistance:
    1.62 KOhm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
€4.182
50
€3.327
75
€3.306
100 +
€2.565
Click for Quote
Log in to unlock special pricing