Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
Search Keywords: JS24K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    JS-24-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    2.35 KOhm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
20
Order Increment:
20
ADD TO CART
Qty
Unit Price
20
$2.320
40
$2.204
60
$2.182
80
$1.312
400 +
$1.247
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
In Stock:
3,660
Minimum Order:
20
CUSTOMERS ALSO BOUGHT
5