Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FTR-P2CN010W1 by Fcl Components America, Inc. (Fcai)
Image is representational - see mfr. specs
Fcl Components America, Inc. (Fcai)

Electromechanical Relay 10VDC 220Ohm 35A SPDT/SPDT(21x18x16.5)mm THT Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 10VDC 220Ohm 35A SPDT/SPDT(21x18x16.5)mm THT Automotive Relay Automotive
Search Keywords: FTRP2CN010W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    FTR-P2CN010W1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MY
  • ECCN:
    EAR99
  • Contact Form:
    2x SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    35A
  • Coil Voltage:
    10 VDC
  • Coil Current:
    45.45 mA
  • Coil Resistance:
    220 Ohm
  • Contact Material:
    Silver Tin OxideIndium
  • Must Operate Voltage:
    7.9 VDC
  • Must Release Voltage:
    0.8 VDC
  • Operate Time:
    10 ms
  • Seal:
    Unsealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    21 x 18 x 16.5 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
60
Order Increment:
30
19 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
60
€5.892
120
€4.419
180
€4.120
240 +
€4.038
Click for Quote
Log in to unlock special pricing