Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 35A SPDT(15.7x12.3x14)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 35A SPDT(15.7x12.3x14)mm THT Automotive
Search Keywords: FBR51ND12W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fcl Components America, Inc. (Fcai)
  • Part No:
    FBR51ND12-W1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,904
Can Ship immediately
Minimum Order:
45
Order Increment:
45
21 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
45
€2.399
135
€1.987
270
€1.836
540
€1.797
1,035
€1.759
2,520
€1.751
5,040
€1.742
7,515 +
€1.733
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5