Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ATDR1-6/10 by Ferraz Shawmut
Image is representational - see mfr. specs
Ferraz Shawmut

ATDR1-6/10

Ferraz Shawmut

Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Search Keywords: ATDR1610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    ATDR1-6/10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • Type:
    Class CC
  • Fuse Size:
    10.4 x 38.1 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    Fiberglass
  • Mounting:
    Holder
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 10/9/24
Backorder
Qty
Unit Price
1
€29.273
10
€26.038
30
€25.235
50
€24.112
100
€23.093
250
€22.454
500 +
€22.114
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5