Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74ABT16373CMTD

Fairchild

Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail
Product Highlights:
  • Separate control logic for each byte
  • 16-bit version of the ABT373
  • High impedance glitch free bus loading during entire power up and power down cycle
  • Non-destructive hot insertion capability
  • Guaranteed latch-up protection
Search Keywords: 74ABT16373CMTD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74ABT16373CMTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Family:
    74ABT16373
  • Logic Family:
    ABT
  • Fabrication Technology:
    BiCMOS
  • Latch Mode:
    Transparent
  • Dimension:
    12.5 x 6.1 x 0.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$10.89
25
$6.31
100
$3.09
250
$3.00
500 +
$2.93
Click for Quote
Log in to unlock special pricing