Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

100307QCX

Fairchild

XOR/XNOR Gate 5-Element 2-IN ECL 28-Pin PLCC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
XOR/XNOR Gate 5-Element 2-IN ECL 28-Pin PLCC T/R
Product Highlights:
  • Low Power Operation
  • 2000V ESD protection
  • Pin/function compatible with 100107
  • Voltage compensated operating range = -4.2V to -5.7V
  • Available to industrial grade temperature range

    (PLCC package only)

Search Keywords: 100307QCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    100307QCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Fabrication Technology:
    ECL
  • Dimension:
    11.58(Max) x 11.58(Max) x 3.66(Min) mm
  • Family:
    100307
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$17.42
25
$4.99
100
$4.66
250
$4.28
500
$3.92
750
$3.26
1,500 +
$3.21
Click for Quote
Log in to unlock special pricing