Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
125XR-0181-000 by Etri / Rosenberg / Ecofit
Image is representational - see mfr. specs
Etri / Rosenberg / Ecofit

AC Fan Axial Ball Bearing 208V/240V 93.23CFM 44dB 120 X 120 X 38mm

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 208V/240V 93.23CFM 44dB 120 X 120 X 38mm
Search Keywords: 125XR0181000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    125XR-0181-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    18 W
  • Maximum Airflow:
    93 CFM
  • Noise Level:
    44 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
125XR-0281-090
125XR-0281-090
VIEW PRODUCT
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/