Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B82731H2701A030

Epcos

Power Line Choke - 2 Lines - 27 mH @ 10 kHz - 700 mA - 250 VAC - 1Ohm Max DCR - Horizontal, 4 PC Pin Package - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Choke - 2 Lines - 27 mH @ 10 kHz - 700 mA - 250 VAC - 1Ohm Max DCR - Horizontal, 4 PC Pin Package - Through Hole.
Search Keywords: B82731H2701A030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Epcos
  • Part No:
    B82731H2701A030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
13
Available in less than min:
2
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$2.717
13
$2.470
300
$2.370
600
$2.270
2,000
$2.180
5,000 +
$2.100
Click for Quote
Log in to unlock special pricing