Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ULP40-1212

EOS Power

DC Power Supply - 40W Industrial - 12V@3.33A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Power Supply - 40W Industrial - 12V@3.33A - PC Pins - Input 85-264VAC (47-63Hz) - 85% Efficiency - 3"x2"x0.75"
Search Keywords: ULP401212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eos Power
  • Part No:
    ULP40-1212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    IN
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    3.33 A
  • Maximum Output Power:
    40 W
  • Input Connector Type:
    PC Pins
  • Dimension:
    76.2 x 50.8 x 16.66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
32
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$47.56
10
$46.84
25
$46.14
32
$45.45
64
$27.97
96
$22.14
128 +
$21.70
Click for Quote
Log in to unlock special pricing