Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

572-002-000-400

EDAC

Waterproof Inline Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Waterproof Inline Connector
Search Keywords: 572002000400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Edac
  • Part No:
    572-002-000-400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • Type:
    Housing
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    5.8 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
25
$1.004
250
$0.811
500
$0.774
1,000
$0.698
2,500
$0.648
5,000
$0.549
7,500
$0.526
10,000 +
$0.519
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States