Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
337-044-520-201 by Edac
Image is representational - see mfr. specs
Edac

337-044-520-201

EDAC

Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 337044520201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Edac
  • Part No:
    337-044-520-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    3.96 mm
  • Number of Contacts:
    44
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
25
€9.890
50
€9.433
100
€5.803
250
€3.869
500
€2.974
1,000
€2.756
2,500 +
€2.683
Click for Quote
Log in to unlock special pricing