Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

414J/2H

ebm-papst

DC Fan Axial Sensor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Sensor
Search Keywords: 414J2H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    414J/2H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    3 W
  • Maximum Airflow:
    13 CFM
  • Noise Level:
    43 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
14 can ship
14 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
€44.578
5
€43.023
10
€40.798
25
€40.252
50
€39.954
100
€39.758
250 +
€39.346
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5