Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SAMI-9N by Eaton Electronics / Bussmann
Image is representational - see mfr. specs
Eaton Electronics / Bussmann

Fuse Cover 30A 250V

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Cover 30A 250V
Search Keywords: SAMI9N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SAMI-9N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Type:
    Fuse Cover
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    250 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
11 Weeks can ship 10/2/24
Backorder
Qty
Unit Price
1
€25.956
3
€24.658
12
€23.422
27
€22.258
51
€21.146
102
€20.085
252 +
€19.086
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5