Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S-8201-4 by Eaton Electronics / Bussmann
Image is representational - see mfr. specs
Eaton Electronics / Bussmann

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S82014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S-8201-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
12 Weeks can ship 9/25/24
ADD TO CART
Qty
Unit Price
1
$16.753
2
$15.230
10
$14.470
30
$13.750
50
$13.060
100
$12.410
250 +
$11.790
Click for Quote
Log in to unlock special pricing