Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
BK/HTB-58M-R by Eaton Electronics / Bussmann
Image is representational - see mfr. specs
Eaton Electronics / Bussmann

Fuse Holder 16A 250V Quick Connect Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
Search Keywords: BKHTB58MR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HTB-58M-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    16A@(CSA/UL)
  • Voltage Rating:
    250 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 899
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 10/9/24
ADD TO CART
Qty
Unit Price
100
€6.747
200
€6.407
400
€6.087
1,000
€2.874
5,000 +
€2.585
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5