Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TL6100CF300QP

E-Switch

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 6.90mm Actuator Height off PCB - Non-Illuminated ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 6.90mm Actuator Height off PCB - Non-Illuminated - 300gf Operating Force - Process Sealed - PC Pin - Through Hole.
Search Keywords: TL6100CF300QP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL6100CF300QP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    VN
  • ECCN:
    EAR99
  • Dimension:
    7.4 x 9 x 6.9 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,100
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
1260
Order Increment:
60
19 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
60
€0.774
300
€0.666
540
€0.627
1,020
€0.621
1,260
€0.615
2,520
€0.609
3,780
€0.603
5,040 +
€0.596
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States