Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TL1105JAF100Q

E-Switch

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 0.98N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
Search Keywords: TL1105JAF100Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL1105JAF100Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • Dimension:
    8.4 x 10.35 x 7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    0.98 N
  • Contact Rating @ Voltage:
    0.05@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1000
15 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1,000
$0.3960
2,000
$0.2970
3,000
$0.2772
4,000 +
$0.2717
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States