Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RP8100B2M1CEBLKYELNIL

E-Switch

Switch Push Button OFF (ON) SPST Round Curved Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Round Curved Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: RP8100B2M1CEBLKYELNIL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RP8100B2M1CEBLKYELNIL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.125A@125 VAC
  • Actuator Style:
    Round Curved Button
  • Terminal Type:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
50
$4.27
100
$4.09
250
$3.98
500
$3.53
1,000
$3.19
2,500
$2.72
5,000
$2.40
7,500 +
$2.36
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5