Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320.09E11GRY by E-Switch
Image is representational - see mfr. specs
E-Switch

320.09E11GRY

E-Switch

Tactile Switch - SPST-NO - 0.025A @ 50VDC - Round Button Actuator - Gray Cap - Top Actuated - Non-Illuminated - PC Pin - Throu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Round Button Actuator - Gray Cap - Top Actuated - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 32009E11GRY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.09E11GRY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Plunger
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 345
Ships today, if you order in
Minimum Order:
20
9 Weeks can ship 9/20/24
ADD TO CART
Qty
Unit Price
20
€1.607
25
€1.524
100
€1.452
200
€1.380
500
€1.288
1,000
€1.164
2,500
€1.040
5,000 +
€0.917
Click for Quote
Log in to unlock special pricing