Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320.09E11GRN by E-Switch
Image is representational - see mfr. specs
E-Switch

320.09E11GRN

E-Switch

Tactile Switch - SPST-NO - 0.025A @ 50VDC - Round Button Actuator - Green Cap - Top Actuated - Non-Illuminated - PC Pin - Thro ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Round Button Actuator - Green Cap - Top Actuated - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 32009E11GRN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.09E11GRN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Plunger
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
Minimum Order:
20
9 Weeks can ship 9/20/24
ADD TO CART
Qty
Unit Price
20
$1.56
25
$1.48
100
$1.41
200
$1.34
500
$1.25
1,000
$1.13
2,500
$1.01
5,000 +
$0.89
Click for Quote
Log in to unlock special pricing