Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

606-2415-120F

Dialight

LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
Search Keywords: 6062415120F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    606-2415-120F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    14.99 x 6.86mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    6 V
  • Color:
    Green/Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    18,35 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    10 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
Minimum Order:
25
Order Increment:
25
20 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$5.64
50
$5.31
100
$5.08
250
$4.88
500
$4.69
1,000
$4.58
2,500
$4.51
5,000 +
$4.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5